896-047-521-603

Heilind Number:EDA896-047-521-603
Manufacturer:EDAC
Manufacturer Number:896-047-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black exterior and a single row configuration, perfect for streamlined PCB setups. With a contact material of Copper Alloy, they ensure efficient power transmission, supporting an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability, even in the most demanding environments. Offering 47 positions at a pitch of .125 inches and a row spacing of .2 inches, they provide ample room for intricate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring precision and endurance. Elevate your connectivity game with these high-performance essentials.