896-047-521-604

Heilind Number:EDA896-047-521-604
Manufacturer:EDAC
Manufacturer Number:896-047-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 47 positions and a pitch of .125 inches, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they can withstand high temperatures and provide reliable conductivity. With a low operating temperature range of -40 to 105 °C, they are suitable for a variety of industrial applications. Their straight mount orientation and compact design make them easy to install, while their 3A amperage rating guarantees efficient power transmission. Upgrade your system with these high-quality connectors for a seamless and reliable PCB connection solution.