896-047-521-607

Heilind Number:EDA896-047-521-607
Manufacturer:EDAC
Manufacturer Number:896-047-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-607

Detailed Description

Upgrade your connectivity with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and 47 positions, they offer seamless integration for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C. Trust in our quality connectors to streamline your board-to-board connections with ease.