896-047-521-608

Heilind Number:EDA896-047-521-608
Manufacturer:EDAC
Manufacturer Number:896-047-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and a single row layout, these connectors offer seamless integration into your electronic systems. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission and protection against heat. Each connector boasts 47 copper alloy contacts, set at a pitch of .125 inches and row spacing of .2 inches for efficient signal transfer. Engineered for versatility, they can be mounted straight onto your board for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.