896-047-521-612

Heilind Number:EDA896-047-521-612
Manufacturer:EDAC
Manufacturer Number:896-047-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature a single row design with 47 positions, perfect for efficient board-to-board connections. With a low pitch of .125 inches and row spacing of .2 inches, they ensure secure and precise mating. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable conductivity even in high-temperature environments. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for seamless and dependable performance.