896-047-522-101

Heilind Number:EDA896-047-522-101
Manufacturer:EDAC
Manufacturer Number:896-047-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 47 positions, perfect for streamlined assembly. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in high-temperature environments, while the copper alloy contacts provide efficient power transfer at 3A. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Whether straight mounted or in tight spaces, these connectors offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup today with these essential components.