896-047-522-102

Heilind Number:EDA896-047-522-102
Manufacturer:EDAC
Manufacturer Number:896-047-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-102

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connectors. Designed for durability, these connectors feature a single row of 47 positions with a pitch of .125 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable performance in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are ideal for demanding applications. The straight mount orientation and .2-inch row spacing make them easy to install on PCBs, facilitating seamless board-to-board connections. Elevate your connectivity solutions with these high-quality connectors.