896-047-522-103

Heilind Number:EDA896-047-522-103
Manufacturer:EDAC
Manufacturer Number:896-047-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 47 positions, allowing for seamless board-to-board connectivity. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure reliable performance in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for demanding industrial environments. Choose them for your projects and experience superior quality and longevity in your PCB setups.