896-047-522-104

Heilind Number:EDA896-047-522-104
Manufacturer:EDAC
Manufacturer Number:896-047-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-104

Detailed Description

Elevate your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and are engineered to withstand temperatures ranging from -40 to 105°C. Featuring a single row layout with 47 positions, these connectors offer seamless integration for your PCB applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding environments, these connectors guarantee exceptional stability and efficiency in your electronic projects. Trust in their quality to power up your connections with ease.