896-047-522-112

Heilind Number:EDA896-047-522-112
Manufacturer:EDAC
Manufacturer Number:896-047-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-112

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in extreme environments. With a single row design and a total of 47 positions, they provide ample connectivity for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial, automotive, and telecommunications systems. Trust in our advanced technology to streamline your board-to-board connections with ease.