896-047-522-602

Heilind Number:EDA896-047-522-602
Manufacturer:EDAC
Manufacturer Number:896-047-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 47 positions, ensuring seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Each connector boasts a pitch of .125 inches and row spacing of .2 inches, facilitating precise and efficient board-to-board connections. Made with copper alloy contacts, these connectors offer superior conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, trust in our Card Edge Connectors to deliver exceptional performance every time.