896-047-522-603

Heilind Number:EDA896-047-522-603
Manufacturer:EDAC
Manufacturer Number:896-047-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-603

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors in sleek black. Designed for optimum performance, they offer a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With 47 positions and a single row layout, they provide seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your electronic projects. Upgrade your setup with the latest in board-to-board connectivity technology.