896-047-522-604

Heilind Number:EDA896-047-522-604
Manufacturer:EDAC
Manufacturer Number:896-047-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-604

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and heat resistance. Featuring copper alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The single-row design with 47 positions and a pitch of .125 inches allows for seamless integration, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications requiring a robust and efficient board-to-board connection solution. Trust in our quality craftsmanship to enhance your electronic systems' performance.