896-047-522-608

Heilind Number:EDA896-047-522-608
Manufacturer:EDAC
Manufacturer Number:896-047-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a single row layout and a total of 47 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Perfect for board-to-board applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your PCB setup with these high-performance connectors, a must-have in any electronic assembly toolkit.