896-047-522-612

Heilind Number:EDA896-047-522-612
Manufacturer:EDAC
Manufacturer Number:896-047-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-522-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for demanding applications. With a sleek black finish and a single row design, they offer seamless integration into your setup. Operating at temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Featuring 47 positions and a pitch of .125 inches, they provide ample connectivity options. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety and robustness. Crafted with copper alloy contact material, they offer reliable conductivity. Suitable for straight mounting orientation, they are easy to install. Upgrade your PCB connections with these top-of-the-line connectors.