896-047-526-101

Heilind Number:EDA896-047-526-101
Manufacturer:EDAC
Manufacturer Number:896-047-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material, along with an amperage rating of 3A, guarantees reliable power transmission. Featuring 47 positions and straight mount orientation, they provide ample versatility for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in the realm of high-performance electronics. Elevate your connectivity game with this essential component.