896-047-526-103

Heilind Number:EDA896-047-526-103
Manufacturer:EDAC
Manufacturer Number:896-047-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a high amperage rating of 3A, they offer reliable performance in demanding environments. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring 47 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronics with our top-of-the-line Card Edge Connectors.