896-047-526-108

Heilind Number:EDA896-047-526-108
Manufacturer:EDAC
Manufacturer Number:896-047-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-108

Detailed Description

Upgrade your high-temperature connectivity with our sleek black Card Edge Connectors. Designed for seamless integration in your PCB setups, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety in operation. With a single row layout and 47 positions, they offer ample room for your connections. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether you require straight mount orientation or a wide operating temperature range from -40 to 105 °C, these connectors are the perfect choice for your high-performance applications. Trust in their quality and efficiency to streamline your connectivity needs. Explore our full range of products for more connector solutions.