896-047-526-112

Heilind Number:EDA896-047-526-112
Manufacturer:EDAC
Manufacturer Number:896-047-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable and secure connectivity. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient signal transmission. The single-row design with 47 positions and a row spacing of .2 inches allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 degrees Celsius, these connectors are suitable for a variety of applications. Choose our Card Edge Connectors for seamless board-to-board connections in your projects.