896-047-526-602

Heilind Number:EDA896-047-526-602
Manufacturer:EDAC
Manufacturer Number:896-047-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a single-row configuration and a pitch of .125 inches, they offer precise board-to-board connections in a space-saving design. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive applications where reliability is paramount. Trust in our connectors to deliver superior performance, even in the harshest conditions.