896-047-526-603

Heilind Number:EDA896-047-526-603
Manufacturer:EDAC
Manufacturer Number:896-047-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row layout with 47 positions and a pitch of .125 inches, they offer seamless integration into your circuitry. The copper alloy contact material and straight mount orientation further enhance their efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality connectors.