896-047-526-604

Heilind Number:EDA896-047-526-604
Manufacturer:EDAC
Manufacturer Number:896-047-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-604

Detailed Description

Upgrade your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a low amperage of 3 A, they're ideal for a variety of applications. Featuring a single row layout with 47 positions, copper alloy contact material, and a pitch of .125 inches, they ensure seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for reliable and efficient board-to-board connections in your projects.