896-047-526-608

Heilind Number:EDA896-047-526-608
Manufacturer:EDAC
Manufacturer Number:896-047-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 47 positions, offering seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these top-of-the-line connectors, available in sleek black color.