896-047-526-612

Heilind Number:EDA896-047-526-612
Manufacturer:EDAC
Manufacturer Number:896-047-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-526-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-power applications. Whether you're working in extreme temperatures or demanding environments, these connectors operate flawlessly between -40 and 105°C. Elevate your electronic designs with our cutting-edge components.