896-047-540-101

Heilind Number:EDA896-047-540-101
Manufacturer:EDAC
Manufacturer Number:896-047-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a single row layout with 47 positions, perfect for a wide range of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose the straight mount orientation for easy installation and enjoy high-quality connectivity that meets your needs. Perfect for industrial, automotive, and aerospace applications, our Card Edge Connectors uphold the highest standards of performance and reliability. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a single row layout with 47 positions, perfect for a wide range of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose the straight mount orientation for easy installation and enjoy high-quality connectivity that meets your needs. Perfect for industrial, automotive, and aerospace applications, our Card Edge Connectors uphold the highest standards of performance and reliability.