896-047-540-103

Heilind Number:EDA896-047-540-103
Manufacturer:EDAC
Manufacturer Number:896-047-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-103

Detailed Description

Upgrade your high-temperature connectivity with our sleek black Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row with 47 positions, perfect for seamless board-to-board connections. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure contact. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in tough industrial environments. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for various applications. Choose these connectors for superior quality and performance in your PCB projects.