896-047-540-104

Heilind Number:EDA896-047-540-104
Manufacturer:EDAC
Manufacturer Number:896-047-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row and 47 positions, they offer seamless integration on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Engineered for versatility, these connectors feature a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Elevate your connectivity solutions with these essential components.