896-047-540-107

Heilind Number:EDA896-047-540-107
Manufacturer:EDAC
Manufacturer Number:896-047-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-107

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Engineered for reliability, they feature a single row design with 47 positions, ideal for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose black for a sleek and professional finish. Elevate your electronic designs with these high-performance connectors.