896-047-540-112

Heilind Number:EDA896-047-540-112
Manufacturer:EDAC
Manufacturer Number:896-047-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-112

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 47 positions, they offer seamless integration for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive environments. Choose our Card Edge Connectors for high-quality, high-temperature connectivity solutions.