896-047-540-602

Heilind Number:EDA896-047-540-602
Manufacturer:EDAC
Manufacturer Number:896-047-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable power transmission while meeting stringent safety standards. Featuring 47 positions in a single row configuration, they offer seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, these connectors guarantee efficient signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your systems with these black connectors, a crucial component in our comprehensive range of cutting-edge PCB connectivity solutions.