896-047-540-603

Heilind Number:EDA896-047-540-603
Manufacturer:EDAC
Manufacturer Number:896-047-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-603

Detailed Description

Enhance your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for maximum performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring a single row layout with 47 positions at a .125-inch pitch, they offer seamless integration into your circuit board setup. Their straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional electronics project. Trust in their quality to deliver seamless and reliable connections every time. Elevate your PCB connectivity with these essential components.