896-047-540-608

Heilind Number:EDA896-047-540-608
Manufacturer:EDAC
Manufacturer Number:896-047-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-540-608

Detailed Description

Enhance your high-temperature connectivity needs with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row configuration, they offer seamless integration onto your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with a current rating of 3 A. At a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. With 47 positions available, these connectors cater to various equipment requirements. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for industrial applications, these Card Edge Connectors deliver exceptional performance, making them a must-have in your connector arsenal. Elevate your connectivity experience today.