896-047-541-101

Heilind Number:EDA896-047-541-101
Manufacturer:EDAC
Manufacturer Number:896-047-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, they offer seamless compatibility for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise positioning for all 47 positions. Whether for industrial or commercial use, trust in our connectors to deliver top-notch performance with an operating temperature range of -40 to 105°C. Join the ranks of satisfied customers who have experienced the seamless connectivity provided by our Card Edge Connectors.