896-047-541-104

Heilind Number:EDA896-047-541-104
Manufacturer:EDAC
Manufacturer Number:896-047-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-104

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors in sleek black. Engineered for superior performance, these connectors boast a low amperage of 3A, making them ideal for various applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, they offer exceptional heat resistance and reliability. With one row of 47 contact positions, these connectors ensure seamless power and data transmission. The copper alloy contact material guarantees optimal conductivity, while the precise pitch and row spacing of .125in and .2in respectively, facilitate easy integration. Designed for straight mount orientation, they provide a secure and efficient connection on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in your electronic setup. Explore our range of high-quality connectors for seamless board-to-board connections.