896-047-541-107

Heilind Number:EDA896-047-541-107
Manufacturer:EDAC
Manufacturer Number:896-047-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure both durability and conductivity. Featuring a single row layout with 47 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our connectors to deliver consistent, high-quality performance for your connectivity needs.