896-047-541-108

Heilind Number:EDA896-047-541-108
Manufacturer:EDAC
Manufacturer Number:896-047-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding operating environments. With a single row layout and a total of 47 positions, they offer seamless board-to-board connectivity. The contact material, crafted from durable Copper Alloy, guarantees secure and consistent electrical contact. Featuring a compact pitch of .125 inches and a row spacing of .2 inches, these connectors deliver precise and streamlined integration. Their straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.