896-047-541-602

Heilind Number:EDA896-047-541-602
Manufacturer:EDAC
Manufacturer Number:896-047-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a single row layout and 47 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with our premium quality Card Edge Connectors.