896-047-541-603

Heilind Number:EDA896-047-541-603
Manufacturer:EDAC
Manufacturer Number:896-047-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a current rating of 3 A and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, they offer a streamlined solution for your connectivity needs. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 47 positions available, you have ample room for expansion. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in varied conditions. Perfect for industrial and commercial applications, these connectors are a key component for seamless PCB integration.