896-047-541-604

Heilind Number:EDA896-047-541-604
Manufacturer:EDAC
Manufacturer Number:896-047-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-604

Detailed Description

Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With a single row configuration and 47 positions, they offer seamless integration for your electronic assemblies. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are built to withstand operating temperatures ranging from -40 to 105°C, making them a dependable choice for your projects. Upgrade your connectivity solutions with these high-performance connectors.