896-047-541-607

Heilind Number:EDA896-047-541-607
Manufacturer:EDAC
Manufacturer Number:896-047-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-607

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for reliable performance in extreme environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure robust connectivity for your applications. Featuring a single row with 47 copper alloy contacts, they offer a current rating of 3 A, perfect for high-power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise placement is guaranteed on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various industrial settings. Trust in our connectors for seamless board-to-board connections in critical systems.