896-047-541-608

Heilind Number:EDA896-047-541-608
Manufacturer:EDAC
Manufacturer Number:896-047-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-541-608

Detailed Description

Enhance your high-temperature electronic connections with these sleek black Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 47 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and compact design make them perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for any electronic setup.