896-047-558-102

Heilind Number:EDA896-047-558-102
Manufacturer:EDAC
Manufacturer Number:896-047-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme environments. Featuring one row of 47 copper alloy contacts, each with a 3A amperage rating, they provide secure and efficient data transmission. The precise .125-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Designed for right-angle mounting, these connectors offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.