896-047-558-103

Heilind Number:EDA896-047-558-103
Manufacturer:EDAC
Manufacturer Number:896-047-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring efficient power delivery at an amperage of 3 A. With a single row layout and a total of 47 positions spaced at a pitch of .125 inches and .2 inches between rows, they offer versatility for various board-to-board connections. Perfect for space-constrained applications, the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee dependable performance even in harsh environments. Upgrade your setup with these cutting-edge connectors, a must-have in the realm of advanced PCB technology.