896-047-558-107

Heilind Number:EDA896-047-558-107
Manufacturer:EDAC
Manufacturer Number:896-047-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and a pitch of .125 inches, they provide seamless integration onto your PCB board. Boasting 47 positions and an amperage capacity of 3 A, these connectors accommodate high-density applications with ease. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Elevate your connectivity solutions with these black Card Edge Connectors.