896-047-558-108

Heilind Number:EDA896-047-558-108
Manufacturer:EDAC
Manufacturer Number:896-047-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-108

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 47 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 in and right-angle mount orientation, they offer flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are essential for high-performance electronic systems. Trust in our quality connectors to meet your demanding connectivity needs.