896-047-558-112

Heilind Number:EDA896-047-558-112
Manufacturer:EDAC
Manufacturer Number:896-047-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 47 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures flame resistance, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The right-angle mount orientation further facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality connectors for seamless and secure interconnections in your PCB designs.