896-047-558-612

Heilind Number:EDA896-047-558-612
Manufacturer:EDAC
Manufacturer Number:896-047-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board communication. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and safety. With a single row layout and 47 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your electronic setups. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board communication. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and safety. With a single row layout and 47 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your electronic setups.