896-047-559-102

Heilind Number:EDA896-047-559-102
Manufacturer:EDAC
Manufacturer Number:896-047-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and boast a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer 47 positions for seamless PCB integration. Crafted with copper alloy contacts, they ensure reliable power transmission at amperages up to 3 A. The right-angle mount orientation and a pitch of .125 inches make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your connectivity needs.