896-047-559-103

Heilind Number:EDA896-047-559-103
Manufacturer:EDAC
Manufacturer Number:896-047-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-103

Detailed Description

Experience unparalleled performance with our High Temp Card Edge Connectors. Designed for optimal durability and reliability, these connectors are essential for seamless PCB connections. With a sleek black finish and a single row design, they offer a sleek and efficient solution for your electronic projects. Boasting a current rating of 3 A and crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee safe and secure operation even in high-temperature environments. The 47 positions ensure ample connectivity options, while the copper alloy contact material and .125-inch pitch deliver enhanced conductivity. Whether you're working on industrial machinery or intricate electronic devices, these connectors, with a right-angle mount orientation, are the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable component for any application. Trust in our High Temp Card Edge Connectors for superior performance and durability.