896-047-559-104

Heilind Number:EDA896-047-559-104
Manufacturer:EDAC
Manufacturer Number:896-047-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-104

Detailed Description

Enhance your high-temperature electronic connectivity with our Black High Temp Card Edge Connectors. Designed for reliability, they boast a 3A amperage capacity and feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 47 positions, these connectors offer seamless board-to-board connectivity. Crafted with Copper Alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding applications, these connectors are a crucial component in your electronic setup.